Samtec SFM-115-L3-L-D-A

High-Reliability Tiger Eye Socket Strips Rohs Compliant: Yes |Samtec, Inc. SFM-115-L3-L-D-A
$ 2.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-115-L3-L-D-A.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Newark

JRH Electronics

Sager Electronics

CAD Models

Download Samtec SFM-115-L3-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.69
$ 3.218
Stock
27
496
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts
Amphenol Communications Solutions20021311-00030T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Straight
Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
TE Connectivity5-104078-4
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
TE Connectivity5-103911-7
Conn Wire to Board RCP 30 POS 1.27mm Solder RA Thru-Hole Box/Tube

Descriptions

Descriptions of Samtec SFM-115-L3-L-D-A provided by its distributors.

High-Reliability Tiger Eye Socket Strips Rohs Compliant: Yes |Samtec, Inc. SFM-115-L3-L-D-A
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Thru-Hole
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.