Samtec SFM-115-02-SM-D-LC-P-TR

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-115-02-SM-D-LC-P-TR.

Samtec

Datasheet2 pages8 years ago
Technical Drawing4 pages9 years ago

Sager Electronics

JRH Electronics

CAD Models

Download Samtec SFM-115-02-SM-D-LC-P-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.45
$ 3.451
Stock
27
8,580
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
30
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity5-104078-4
Conn Socket Strip SKT 30 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Through-Hole Micro Socket Rohs Compliant: Yes |Samtec, Inc. SLM-115-01-G-D
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
".050" Tiger Eye High-Reliability Locking Socket Strip" |Samtec, Inc. SFML-115-T2-S-D-A-K
TE Connectivity5-103911-7
Conn Wire to Board RCP 30 POS 1.27mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions20021311-00030T4LF
PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Straight

Descriptions

Descriptions of Samtec SFM-115-02-SM-D-LC-P-TR provided by its distributors.

Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
Conn Socket Strip SKT 30 POS 1.27mm Solder ST SMD T/R
SAMTEC, INC SFM-115-02-SM-D-LC-P-TR
MICRO SOCKET STRIP .050"" (1,27MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.