Samtec SFM-115-02-L-D-A-K-TR

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
$ 2.915
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-115-02-L-D-A-K-TR.

Electro Sonic

Datasheet2 pages8 years ago

Samtec

Farnell

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-16.56%

CAD Models

Download Samtec SFM-115-02-L-D-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.915
$ 3.385
$ 3.385
Stock
84,196
29,625
29,625
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
30
30
Number of Rows
2
2
2
Mount
-
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions87024-615TRLF
Rib-Cage® Board-To-Board, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style.
Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip
Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch
".050" Tiger Eye High-Reliability Locking Socket Strip" |Samtec, Inc. SFML-115-02-S-D-LC-K-TR
Amphenol Communications Solutions87022-615
Header Connector,Pcb Mount,Plug,30 Contacts,Skt,0.05 Pitch,Surface Mount Terminal
Amphenol Communications Solutions87023-615LF
Ribcage®, Wire to Board connector, Surface Mount PCB Receptacle, 30 Positions, Locator Mounting style

Descriptions

Descriptions of Samtec SFM-115-02-L-D-A-K-TR provided by its distributors.

PCB Receptacle, Wire-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Solder, Tiger Eye SFM Series
Board Connector, 70 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Socket
1.27mm 1.27mm Double Row Tin 3.2A 30P -55鈩儈+125鈩 Copper Beryllium 250V Standing paste 4.7mm Square Hole SMD,P=1.27mm Female Headers ROHS
Connector Systems:Board-to-Board, Wire-to-Board; Pitch Spacing:1.27mm; No. of Rows:2Rows; No. of Contacts:30Contacts; Connector Mounting:Surface Mount; Product Range:Tiger Eye SFM Series; Contact Material:Beryllium Copper RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM-115-02-L-D-A-K-TR.