Samtec SFM-105-01-L-D-A

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
$ 1.766
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SFM-105-01-L-D-A.

Electro Sonic

Datasheet2 pages7 years ago

Samtec

Farnell

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-14.84%

CAD Models

Download Samtec SFM-105-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.766
$ 2.331
$ 2.331
Stock
8,547
27,502
27,502
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
10
10
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021311-00010T4LF
Amphenol 20021311-00010T4LF BTB Connector Female Unshrouded 10 POS 1.27mm
Board Connector, 10 Contact(S), 2 Row(S), Female, Straight, 0.05 Inch Pitch, Solder Terminal,
1.27mm (0.05) Pitch DIL Horizontal PC Tail Socket Assembly, gold, 5+5 contacts"
1.27mm (0.05) Pitch DIL Vertical PC Tail Socket Assembly, gold, 5+5 contacts"
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount, SMS Series

Descriptions

Descriptions of Samtec SFM-105-01-L-D-A provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 10 Contacts, Through Hole Mount
Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube
"High-Reliability Tiger Eye™ Socket Strips
Push-Pull,Receptacle 2 10pin Female Socket 3.68mm
MICRO SOCKET STRIP .050"" (1,27MM)
1.27mm 1.27mm Double Row Tin 3.2A 10P -55鈩儈+125鈩 Copper Beryllium 250V Direct Insert 4.57mm Square Hole Plugin,P=1.27mm Female Headers ROHS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFM10501LDA