Samtec SEAM-20-02.0-S-08-2-A

Mezzanine Connector, High-Speed High-Density, Array, Male, 1.27 mm, 8 Rows, 160 Contacts

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SEAM-20-02.0-S-08-2-A.

CAD Models

Download Samtec SEAM-20-02.0-S-08-2-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal
Amphenol Communications Solutions84516-102LF
200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84530-102LF
200 Position BGA Plug, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions84516-102
200 Position BGA Plug, 0mm Component Height, 1.27mm x 1.27mm Array
TE Connectivity2102060-1
Mezzanine Connector, Header, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
1.27mm Pitch, SEARAY Plug, 114 Circuits, 3.50mm Unmated Height, 6 Rows, Lead-Free

Descriptions

Descriptions of Samtec SEAM-20-02.0-S-08-2-A provided by its distributors.

Mezzanine Connector, High-Speed High-Density, Array, Male, 1.27 mm, 8 Rows, 160 Contacts
CONNECTOR, MALE, 160WAY; Product Range:-; No. of Contacts:160Contacts; Gender:Plug; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:8Rows; Row Pitch:1.27mm; Contact Plating:Gold Plated Contacts;
Stacking Connector, Plug, 160 Position, 1.27Mm; Rango De Producto:Serie Seam; Género:Macho; Espaciado, Paso:1.27Mm; Núm. De Contactos:160; Tipo De Terminación Del Contacto:Montaje Superficial; Contacto, Chapado:Dorado |Samtec SEAM-20-02.0-S-08-2-A
CONNECTOR, MALE, 160WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:160; Lead Spacing:1.27mm; Termination Method:Solder; Contact Material:Copper Alloy; Series:SEAM; Contact Plating:Gold; No. of Rows:8; Row Pitch:1.27mm; Colour:Black; Contact Resistance:5.5mohm; Current Rating:2.7A; Length:4.6mm; Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:100; Voltage Rating, AC:240V

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.