TE Connectivity 2102060-1

Mezzanine Connector, Header, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
$ 41.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2102060-1.

Newark

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

TE Connectivity

Farnell

Inventory History

3 month trend:
-95.11%

CAD Models

Download TE Connectivity 2102060-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-04-11
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn, Vita 42 Xmc, Header, 114Pos, 6Row; |Samtec, Inc. ASP-103614-04
Mezzanine Connector, Header, 1.27 mm, 5 Rows, 100 Contacts, Surface Mount, Brass
Samtec 1.27mm Pitch 120P6 Header, Board-to-Board Connector, SEAM Series, Right Angle, SMD
1.27mm Pitch, SEARAY Plug, 114 Circuits, 3.50mm Unmated Height, 6 Rows, Lead-Free

Descriptions

Descriptions of TE Connectivity 2102060-1 provided by its distributors.

Mezzanine Connector, Header, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Phosphor Bronze
Conn Box Connector PL 114 POS 1.27mm Solder ST SMD VITA 61 T/R
Board Stacking Connector, 114 Contact(s), 6 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Plug
Stacking Connector, Header, 114 Position, 1.27Mm, Full Reel; Mezzanine Connector Type:Header; Pitch Spacing:1.27Mm; No. Of Rows:6Rows; No. Of Contacts:114Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze Rohs Compliant: No |Te Connectivity Amp 2102060-1.
Mezalok, Pin, 114 p, 50 Au, TL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 114 PCB Mount Header Vertical Board-to-Board Mezzanine (Stacking) | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102060-1 .
  • 2102060-1.