Samtec SEAF-30-06.0-S-06-2-A-K-TR

".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"
$ 10.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SEAF-30-06.0-S-06-2-A-K-TR.

Samtec

Datasheet1 page8 years ago

element14 APAC

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+217%

CAD Models

Download Samtec SEAF-30-06.0-S-06-2-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.43
$ 10.39
Stock
5,661
6,262
Authorized Distributors
6
6
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
6
6
Mount
-
-
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 10ROW 200P 6.5MM SH

Descriptions

Descriptions of Samtec SEAF-30-06.0-S-06-2-A-K-TR provided by its distributors.

".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"
Conn Open Pin Field Array SKT 180 POS 1.27mm Solder ST Top Entry SMD SEARAY™ T/R
Mezzanine Connector, High Density Array, Female, 1.27 mm, 6 Rows, 180 Contacts, Straight, Solder
CONN, Mezzanine, 8mm, 6 Row x 30 pin, Receptacle, Fe
Connector, ARRAY FEMALE, 180POS, 6ROW, 1.27mm;
OPEN PIN FIELD RELAY, SOCKET 1,27MM
CONN HD ARRAY RCPT 180P SMD GOLD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-SEAF-30-06.0-S-06-2-A-K-TR
  • SEAF30060S062AKTR