Samtec SEAF-20-06.5-S-10-2-A-K-TR

Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount
$ 11.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SEAF-20-06.5-S-10-2-A-K-TR.

Samtec

Datasheet1 page8 years ago

Electro Sonic

Farnell

Newark

Sager Electronics

Inventory History

3 month trend:
+2.94%

CAD Models

Download Samtec SEAF-20-06.5-S-10-2-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.11
$ 11.38
$ 11.38
Stock
35,165
1,867
1,867
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
200
-
-
Number of Rows
10
10
10
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions84517-101LF
200 Position BGA Receptacle, 4mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Amphenol Communications Solutions55724-101LF
200 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array, Lead-free
Stacking Board Connector, 240 Contacts, Receptacle, 1.27 mm, Surface Mount, 8 Rows
1.27mm 8 240P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Vita 57 XMC, Array, Female, 1.27 mm, 4 Rows, 160 Contacts, Surface Mount
Board Connector, 160 Contact(s), 4 Row(s), Female, Straight, Surface Mount Terminal, Receptacle

Descriptions

Descriptions of Samtec SEAF-20-06.5-S-10-2-A-K-TR provided by its distributors.

Mezzanine Connector, High Density Array, Female, 1.27 mm, 10 Rows, 200 Contacts, Surface Mount
".050"" SEARAY™ High-Speed High-Density Open-Pin-Field Array Socket"
Conn Open Pin Field Array SKT 200 POS 1.27mm Solder ST Top Entry SMD T/R
STACKING CONN, RCPT, 200P, 10ROW, 1.27mm; Product Range:-; No. of Contacts:200Contacts; Gender:Receptacle;
SAMTEC, INC SEAF-20-06.5-S-10-2-A-K-TR
CONN HD ARRAY RCPT 200P SMD GOLD
Stacking Conn, Rcpt, 200P, 10Row, 1.27Mm; Mezzanine Connector Type:High Density Array, Female; Pitch Spacing:1.27Mm; No. Of Rows:10Rows; No. Of Contacts:200Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Rohs Compliant: Yes |Samtec, Inc. SEAF-20-06.5-S-10-2-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-SEAF-20-06.5-S-10-2-A-K-TR
  • SEAF-20-06.5-S-10-2-A-K-TR.
  • SEAF20065S102AKTR