Samtec SCPU-17-G-05.00-BMS-AM

"AccliMate™ IP68 Sealed Circular USB 2.0 Cable Plug Assembly"
$ 157.65
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCPU-17-G-05.00-BMS-AM.

Samtec

Datasheet1 page8 years ago
Technical Drawing11 pages13 years ago

Sager Electronics

JRH Electronics

Toby Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-B Full-Rated, 2.09m Length
Universal Serial Bus (USB) Shielded I/O Cable Assembly: A-to-Pigtail Full-Rated, 2.08m Length

Descriptions

Descriptions of Samtec SCPU-17-G-05.00-BMS-AM provided by its distributors.

"AccliMate™ IP68 Sealed Circular USB 2.0 Cable Plug Assembly"
Cable Assembly USB 5m USB Type B to USB Type A 4 to 4 POS PL-PL Crimp 20AWG/25AWG/28AWG AccliMate™
SAMTEC, INC SCPU-17-G-05.00-BMS-AM
CABLE ASSLY, IP68 USB B - USB A, 5M; Connector Type A:USB B, Sealed; Connector Type B:USB Type A; Conductor Size AWG:20AWG; Cable Assembly Type:USB Industrial; Cable Length - Imperial:16.4ft; Cable Length - Metric:5m; SVHC:No SVHC (19-Dec-2011); Cable Length:5m; Colour:Grey; Connector Type A:USB B, Sealed; Connector Type B:USB A; Jacket Material:Glass Filled Thermoplastic; Operating Temperature Max:75°C; Operating Temperature Min:-20°C; Overall Length:5m

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCPU17G0500BMSAM