Samtec SCPE-G-02.00-D

"AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly"
$ 100.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SCPE-G-02.00-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing11 pages11 years ago

Sager Electronics

Farnell

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE ConnectivityFST-21A-30
Cable Flat Flexible Strip Jumper 30Conductors 24AWG 2.54mm Pitch 300V 3A
TE Connectivity / AMP5-1437142-3
CABLE JUMPER 30POS .100 2 INCHES
Wire And Cable, 8 Conductor(s), 24AWG, 300V, Flat Cable
Jumper Flat Cable Polyvinyl Chloride 4Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
Alpha WireM3635 SL199
CBL 1COND 24AWG SLT 3000=3000'

Descriptions

Descriptions of Samtec SCPE-G-02.00-D provided by its distributors.

"AccliMate™ IP68 Sealed Circular Ethernet Cable Plug Assembly"
Ethernet Cable, 2 m, 6.6 ft
SAMTEC, INC SCPE-G-02.00-D
CABLE ASSLY, IP68 RJ - IP68 RJ, 2M; Cable Assembly Type:Ethernet; Cable Length - Imperial:6.56ft; Cable Length - Metric:2m; SVHC:No SVHC (20-Jun-2011); Cable Length:2m; Colour:Grey; Connector Type A:RJ45 Plug, Sealed; Connector Type B:RJ45 Plug, Sealed; Jacket Material:Polycarbonate; Operating Temperature Max:70°C; Operating Temperature Min:-40°C; Overall Length:2m

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.