TE Connectivity FST-21A-30

TE Connectivity cable, FLEXSTRIP series, 30 road, American Wire Gauge 24 AWG
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity FST-21A-30.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages14 years ago

Sager Electronics

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-19
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-05-06
LTD Date2026-05-06
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

TE ConnectivityFST-21A-10
Jumper Cable 10 Conductor 2.54mm Pitch Teflon Insulation 24AWG Straight Pin Solder Termination
TE Connectivity / AMP3-1437186-5
Ribbon Cable, 20, 2.54 Mm Rohs Compliant: Yes |Te Connectivity FST-21A-20
TE ConnectivityFSN-21A-10
Wire And Cable, 10 Conductor(s), 28AWG, 300V
Jumper Flat Cable Polyvinyl Chloride 4Conductors 24AWG 300V Gray/Red Edge 0.051m Bag
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Ribbon Cable, 10 Conductors, 1.27mm, 150mm L, 1.2A, 250 V, Polyester, 28 AWG, Natural

Descriptions

Descriptions of TE Connectivity FST-21A-30 provided by its distributors.

TE Connectivity cable, FLEXSTRIP series, 30 road, American Wire Gauge 24 AWG
Cable Flat Flexible Strip Jumper 30Conductors 24AWG 2.54mm Pitch 300V 3A
Wire-to-Board Jumpers & Shunts, Flat Flexible Strip Jumper, Wire-to-Board, 30 Position, .1 in [2.54 mm] Centerline, 1 Row, Length 25.4 mm [1 in]
RIBBON CABLE, PTFE, 30WAY, 1; No. of Conductors:30; Pitch Spacing:2.54mm; SVHC:No SVHC (15-Dec-2010); Approval Bodies:UL approved; Cable Length:1"; Colour:Grey; Conductor Make-up:1/24AWG; Conductor Material:Copper; Connector Type A:Straight Pin; Connector Type B:Straight Pin; Current Rating:2A; External Width:74.9mm; Full Power Rating Temperature:150°C; Impedance:101ohm; Jacket Colour:Grey; Jacket Material:PTFE (Polytetrafluoroethylene); Jacket Material:PTFE; No. of Contacts:30; No. of Cores:30; No. of Strands x Strand Size1:1 x 0.511mm; Operating Temperature Max:150°C; PCB Hole Diameter:1mm; Resistance per Metre:0.21ohm/m; Voltage Rating VAC:600V; Wire Size:24AWG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4-1437186-2
  • FST21A-30
  • FST21A30