Samtec RSM-136-02-L-D

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, RSM Series
$ 5.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-136-02-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page10 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
+329%

CAD Models

Download Samtec RSM-136-02-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount
HIROSE ELECTRICFX2-80S-1.27SVL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2-80S-1.27SVL(71)
HIROSE ELECTRICFX2-68S-1.27SVL(71)
Conn Board to Board SKT 68 POS 1.27mm Solder ST SMD Individual
HIROSE ELECTRICFX2-52S-1.27SVL(71)
52 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
TE Connectivity5-104550-7
PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount, AMPMODU System 50
TE Connectivity5-147378-6
Conn Socket Strip RCP 60 POS 1.27mm Solder ST SMD T/R

Descriptions

Descriptions of Samtec RSM-136-02-L-D provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 2 Rows, 72 Contacts, Surface Mount, RSM Series
Push-Pull,Receptacle 1.27mm 2 72pin 3.1A 250nm SMD,P=1.27mm 45.97mm*6.48mm
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
Tiger Buy Socket Strip with PCB Tails, 0
SMT MICRO SOCKET STRIP .050"" X .100
SOCKET, 1.27 X 2.54MM, SMD, 2X36WAY;
Micro Socket Strip, 1.27 X 2.54Mm, Smd, 2X36 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:72Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series Rohs Compliant: Yes |Samtec, Inc. RSM-136-02-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM13602LD