Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 5-104550-7

Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-7
$ 12.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-104550-7.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Master Electronics

JRH Electronics

Future Electronics

Farnell

Inventory History

3 month trend:
+19.75%

CAD Models

Download TE Connectivity 5-104550-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-147378-6
Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-147378-6
HIROSE ELECTRICFX2-60S-1.27SV(71)
60 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 60 Contacts, Surface Mount
HIROSE ELECTRICFX2-68S-1.27SVL(71)
Hirose FX2 Series Wire-to-Board Receptacle 1.27mm Pitch 68-Pin Double Row Right Angle SMD
HIROSE ELECTRICFX2-52S-1.27SVL(71)
52 CONTACT(S) FEMALE STRAIGHT BOARD STACKING CONNECTOR SURFACE MOUNT RECEPTACLE
TE Connectivity / AMP5120523-1
AMP FROM TE CONNECTIVITY 5120523-1 STACKING CONNECTOR, RECEPTACLE 64 POSITION 1MM

Descriptions

Descriptions of TE Connectivity 5-104550-7 provided by its distributors.

Connector, Rcpt, 60Pos, 2Row, 1.27Mm; |Te Connectivity Amp 5-104550-7
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RCPT, 60POS, 2ROW, 1.27MM; Pitch Spacing: 1.27mm; No. of Contacts: 60Contacts; Gender: Receptacle; Product Range: AMPMODU System 50 Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Platin
Special Order: 60 SYS50 SURFMNT DRST RCPT SN PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 1.27 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 5-104550-7 | Internal Number: 5-104550-7 | 1.27 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty