Samtec RSM-108-02-L-S

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount, RSM Series
$ 1.284
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RSM-108-02-L-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page11 years ago

Sager Electronics

JRH Electronics

Farnell

Toby Electronics

Inventory History

3 month trend:
-9.22%

CAD Models

Download Samtec RSM-108-02-L-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Through Hole Mount, SMS Series
1.27mm (0.05) Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts"
HIROSE ELECTRICDF19G-8P-1H(54)
1.0mm Pitch, Bd.-to-Cable/Bd.-to-FPC/Bd.-to-Micro-Coaxial Cable, -35 ℃ to 85 ℃, RoHS
Latch Holder,Receptacle 1.5mm 1 8pin 2A 1¦Ìm SMD,P=1.5mm 18.9mm*8.9mm

Descriptions

Descriptions of Samtec RSM-108-02-L-S provided by its distributors.

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 8 Contacts, Surface Mount, RSM Series
Headers & Wire Housings Surface-Mount Micro Socket, 0.050 x 0.100 Pitch
CONN RCPT 8POS 0.05 GOLD SMD / 8 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Push-Pull,Receptacle 1 8pin Female Socket 10.41mm*3.94mm
Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Tube
.050 X .100 Surf Mnt Micro Skt Strip
SOCKET, 1.27 X 2.54MM, SMD, 1X8WAY;
Micro Socket Strip, 1.27 X 2.54Mm, Smd, 1X8 Position; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:1Rows; No. Of Contacts:8Contacts; Connector Mounting:Surface Mount; Product Range:Rsm Series; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. RSM-108-02-L-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSM10802LS