Harwin M52-5001045

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts
$ 0.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M52-5001045.

IHS

Datasheet1 page6 years ago

Electro Sonic

Newark

Farnell

Inventory History

3 month trend:
+188%

CAD Models

Download Harwin M52-5001045 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.978
$ 0.381
Stock
11,607
34,644
Authorized Distributors
6
1
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
10
10
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-06-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 10 Contacts, Through Hole Mount, SMS Series
PCB Receptacle, Board-to-Board, 1.27 mm, 1 Rows, 12 Contacts, Through Hole Mount, SLM Series
PCB Receptacle, 10 Contacts, 1 Row, 1.5mm, Tin, 2A, SMT, Straight, Copper Alloy, Wire-to-Board
Conn Wire to Board RCP 10 POS 1.25mm Solder RA Side Entry SMD CLIK-Mate T/R
Molex 1.5mmpitch10pSingle row female row mother, CLIK-Mateseries, right angle, surface

Descriptions

Descriptions of Harwin M52-5001045 provided by its distributors.

1.27mm (0.05") Pitch SIL Vertical PC Tail Socket Assembly, 4.6mm height, gold, 10 contacts
Conn Socket Strip F 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Connector, Header, Tht, 1.27Mm, 10Way; |Harwin M52-5001045
HARWIN 1.27mm Pitch 10-Pin Single Row Receptacle Strip, Right Angle, TH
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket
CONNECTOR, HEADER, THT, 1.27MM, 10WAY; Pitch Spacing: 1.27mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: Archer M52 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR