Samtec RF316-07SP1-07RP1-0240

RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RF316-07SP1-07RP1-0240.

Sager Electronics

Datasheet2 pages10 years ago
Datasheet7 pages7 years ago

Electro Sonic

Toby Electronics

Related Parts

TE Connectivity413985-1
Conn SMB PL 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Over Nickel Automotive Carton
TE Connectivity413985-3
Connector; SMB; 50 Ohms; Straight; Nickel over Copper; Brass; Teflon; Coaxial
Amphenol RF903-285P-51S
connector, rf coaxial, smb str plug, crimp/solder, rg174, 179, 187, 188, 316, 50 ohm, gold
TE Connectivity414002-1
RF SMB Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF903-289P-51A2
connector,rf coaxial,smb rt angle plug,crimp/solder,rg174,179,187,188,316,gold
Amphenol RF142134
connector, rf coaxial, smb str plug for p.c.board, 4 legs, 0.038 terminal, 50 ohm

Descriptions

Descriptions of Samtec RF316-07SP1-07RP1-0240 provided by its distributors.

RF Cable Assemblies 50 Ohm RF Cable Assembly, RG 316 Cable
Cable Assembly RG316 0.24m 26AWG SMB to SMB PL-PL Bulk
Connector Type A:smb Straight Plug; Connector Type B:smb Right Angle Plug; Coaxial Cable Type:rg316; Impedance:50Ohm; Cable Length - Imperial:9.36"; Cable Length - Metric:240Mm; Jacket Color:-; Product Range:rf316 Series Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RF316-07SP1-07RP1-0240.