Samtec RCE-01-G-03.00-D

"AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly
$ 16.15
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec RCE-01-G-03.00-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages12 years ago

Sager Electronics

element14 APAC

Toby Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2058943-3
Headers And Edge Type Connector, 1 Row(S), Female, Crimp Terminal, White Insulator
TE Connectivity2058943-2
3 Pos. Wire Leads Multiple Individual 6.25 (15.88mm) Socket SSL Cable Assembly"
Cable Assembly UL 1061 0.15m 24AWG Terminal to Terminal 1 to 1 POS F-FCrimp-Crimp Pico-SPOX Bag
TE Connectivity / Raychem55A0111-24-0
Wire And Cable, 1 Conductor(s), 24AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity2058943-4
Connection line, 158.8 mm, socket straight to open end, 0.205 mm², AWG 24, 2058943-4
Alpha Wire3050/1 BK005
Wire, Hook-Up; 24 AWG; Solid; 0.016 in.; 0.057 in.; -40 degC; 300 V; Black

Descriptions

Descriptions of Samtec RCE-01-G-03.00-D provided by its distributors.

"AccliMate™ IP68 Sealed Rectangular Ethernet Cable Assembly
Network Cable, 3 m, 9.8 ft, Black
CABLE ASSEMBLY, ETHERNET, PLUG, 3M; Connector Type A:RJ45 Plug; Connector Type B:RJ45 Plug; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Jacket Colour:Black; SVHC:No SVHC (18-Jun-2012); Cable Assembly Type:Ethernet; ;RoHS Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.