Samtec QTS-025-01-F-D-A

Mezzanine Connector, High-Speed, Header, 0.635 mm, 2 Rows, 50 Contacts, Surface Mount
$ 4.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTS-025-01-F-D-A.

Samtec

Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

JRH Electronics

Toby Electronics

Inventory History

3 month trend:
-4.03%

CAD Models

Download Samtec QTS-025-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.26
$ 5.87
$ 5.87
Stock
1,003,199
99,881
99,881
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
635 µm
635 µm
635 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Terminal
0.8mm 2 50P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
0.8mm 2 50P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Stacking Board Connector, Plug, 0.8 mm, 50, Surface Mount, Gold Plated Contacts
HIROSE ELECTRICFX6-50P-0.8SV1(71)
0.8Mm Pitch 5.0 To 9.0Mm Stacking Height Connectors |Hirose/hrs FX6-50P-0.8SV1(71)

Descriptions

Descriptions of Samtec QTS-025-01-F-D-A provided by its distributors.

Mezzanine Connector, High-Speed, Header, 0.635 mm, 2 Rows, 50 Contacts, Surface Mount
"0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip"
Conn Micro High Speed Terminal Strip HDR 50 POS 0.635mm Solder ST SMD Tray
Header,Outer Shroud Contacts 640¦Ìm 2 50pin 5mm 4.06mm 76nm
Board-to-Board / Mezzanine Connector
.635mm DOUBLE ROW HS TERMINAL ASSEMBLY
Mezzanine Conn, Hdr, 50Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qts Series Rohs Compliant: Yes |Samtec, Inc. QTS-025-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTS-025-01-F-D-A .