Samtec QTH-090-04-L-D-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 12.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-090-04-L-D-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages8 years ago

Sager Electronics

element14 APAC

Newark

JRH Electronics

Inventory History

3 month trend:
+9.05%

CAD Models

Download Samtec QTH-090-04-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.69
$ 19.285
Stock
17,691
1,031
Authorized Distributors
6
6
Gender
Male
Male
Pitch
500 µm
500 µm
Number of Positions
180
-
Number of Rows
2
2
Mount
Surface Mount
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
HIROSE ELECTRICFX8C-140P-SV1(91)
Header,Outer Shroud Contacts 600¦Ìm 2 140pin 6mm,11mm 5.45mm SMD,P=0.6mm 48.6mm*48.6mm*6.5mm
HIROSE ELECTRICFX8C-140P-SV4(91)
Conn Board to Board HDR 140 POS 0.6mm Solder ST SMD Tube
Connectors .635 Header Surface Mnt 160 Ckt Rohs Compliant: Yes |Molex 53647-1674
0.64mm 2 150P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Terminal Strip

Descriptions

Descriptions of Samtec QTH-090-04-L-D-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 180P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, Header, 0.5 mm, 2 Rows, 180 Contacts, Straight, Solder, Surface Mount
HEADER, 0.5MM, DUAL, 180WAY; Product Range: -; No. of Contacts: 180Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 3.9mm; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH-090-04-L-D-A.
  • QTH-090-04-L-D-A..
  • QTH-090-04L-D-A
  • QTH090-04-L-D-A
  • QTH09004LDA