Samtec QTH-060-01-F-D

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
$ 6.179
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTH-060-01-F-D.

Electro Sonic

Datasheet1 page7 years ago

Samtec

Sager Electronics

Toby Electronics

CAD Models

Download Samtec QTH-060-01-F-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.179
$ 6.333
Stock
37,330
40,459
Authorized Distributors
6
6
Gender
Male
Male
Pitch
500 µm
508 µm
Number of Positions
-
120
Number of Rows
2
2
Mount
-
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Terminal Strip

Descriptions

Descriptions of Samtec QTH-060-01-F-D provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD
Qth-060-01-F-D/ Tray |Samtec, Inc. QTH-060-01-F-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH-06001FD
  • QTH06001FD