Samtec QTE-020-01-F-D-A-K

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QTE-020-01-F-D-A-K.

Farnell

Datasheet1 page8 years ago
Datasheet7 pages6 years ago

Samtec

Newark

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+11.25%

CAD Models

Download Samtec QTE-020-01-F-D-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.38
$ 3.135
$ 3.135
Stock
5,828
72,067
72,067
Authorized Distributors
6
6
6
Gender
Male
Male
Male
Pitch
800 µm
800 µm
800 µm
Number of Positions
40
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 40 Contacts, Surface Mount, FTE Series
TE Connectivity3-5177986-1
CONN PLUG 40POS SMD GOLD / Stacking Height Guide for Parallel Board-to-Board Applications
Amphenol Communications Solutions61083-042402LF
CONN PLUG 40POS SMD GOLD / 40 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Amphenol Communications Solutions61083-044400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Amphenol Communications Solutions61083-043400LF
BergStak® 0.80mm Pitch, Mezzanine Connector, Vertical Header, Double Row, 40 Positions.
Pin Header, Board-to-Board, 0.8 mm, 2 Rows, 30 Contacts, Surface Mount, FTE Series

Descriptions

Descriptions of Samtec QTE-020-01-F-D-A-K provided by its distributors.

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Qte-020-01-F-D-A-K/ Tray Rohs Compliant: Yes |Samtec, Inc. QTE-020-01-F-D-A-K
Conn High Speed Micro Plane HDR 40 POS 0.8mm Solder ST Top Entry SMD Tray
Header,Outer Shroud Contacts 800¦Ìm 2 40pin 5mm 4.27mm 76nm 20mm*7.11mm
40 Position Connector Header Outer Shroud Contact
.8mm DOUBLE ROW MI TERMINAL ASSEMBLY
CONN HEADER HI-SPEED DUAL 40POS

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTE-020-01-F-D- A-K
  • QTE02001FDAK