Samtec QSS-050-01-L-D-RA-WT

Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.635 mm, 2 Rows, 100 Contacts
$ 13.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSS-050-01-L-D-RA-WT.

Samtec

Datasheet1 page8 years ago
Datasheet1 page8 years ago
Technical Drawing6 pages11 years ago

Sager Electronics

element14 APAC

Toby Electronics

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Samtec QSS-050-01-L-D-RA-WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.13
$ 10.36
$ 10.36
Stock
33,295
60,820
60,820
Authorized Distributors
6
6
6
Gender
Receptacle
Receptacle
Receptacle
Pitch
-
635 µm
635 µm
Number of Positions
-
100
100
Number of Rows
2
2
2
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Conn Socket Strip SKT 100 POS 1.27mm Solder RA Side Entry SMD TIGERCLAW™ Tube
Conn Socket Strip SKT 100 POS 1.27mm Solder RA Side Entry SMD TIGER CLAW™ Tube
HIROSE ELECTRICFX2-100S-1.27DSL(71)
Conn Board to Board RCP 100 POS 1.27mm Solder RA Thru-Hole Tube
HIROSE ELECTRICFX20-80S-0.5SH
[FunctionMAX™]0.5mm Pitch, Board-to-Board Connectors with Floating Structure, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Samtec QSS-050-01-L-D-RA-WT provided by its distributors.

Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.635 mm, 2 Rows, 100 Contacts
SAMTEC QSS-050-01-L-D-RA-WT Board-To-Board Connector, High Speed, QSS-RA Series, 100 Contacts, Receptacle, 0.635 mm, Solder
Socket, 0.635Mm, High Speed, 2X50 Position; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.635Mm; No. Of Rows:2Rows; No. Of Contacts:100Contacts; Connector Mounting:Surface Mount Right Angle; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. QSS-050-01-L-D-RA-WT

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSS-050-01-L-D-RA -WT
  • QSS05001LDRAWT