Samtec QSH-060-01-L-D-A-RT1

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
$ 9.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSH-060-01-L-D-A-RT1.

Upverter

Datasheet4 pages6 years ago
Technical Drawing4 pages11 years ago

Samtec

Newark

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-38.16%

CAD Models

Download Samtec QSH-060-01-L-D-A-RT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.5mm 2 120P Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
0.5mm 2 Standing paste SMD,P=0.5mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors 0.50 mm Basic Blade & Beam Socket Strip

Descriptions

Descriptions of Samtec QSH-060-01-L-D-A-RT1 provided by its distributors.

Conn Micro High Speed Socket Strip SKT 120 POS 0.5mm Solder ST Top Entry SMD Q Strip® Tray
Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 120 Contacts, Straight, Solder, Surface Mount
Qsh-060-01-L-D-A-Rt1/ Tray Rohs Compliant: Yes |Samtec, Inc. QSH-060-01-L-D-A-RT1
"0.50 mm Q Strip® High-Speed Ground Plane Socket Strip"
CONNECTOR, STACKING, RCPT, 120POS, 2ROW
CONNECTOR, STACKING, RCPT, 120POS, 2ROW; Product Range: QSH Series; No. of Contacts: 120Contacts; Gender: Receptacle; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plat

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSH06001LDART1