Samtec QSE-014-01-F-D-DP-A

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
$ 3.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-014-01-F-D-DP-A.

Newark

Datasheet1 page8 years ago
Datasheet1 page7 years ago
Datasheet1 page8 years ago

Samtec

JRH Electronics

Sager Electronics

Toby Electronics

Inventory History

3 month trend:
+1.58%

CAD Models

Download Samtec QSE-014-01-F-D-DP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.11
$ 4.1
$ 4.1
Stock
31,639
37,268
37,268
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
800 µm
800 µm
800 µm
Number of Positions
28
-
-
Number of Rows
2
2
2
Mount
Surface Mount
Socket
Socket
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Edge Rate Rugged High Speed Socket
0.8mm 2 20P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Conn Stacking Receptacle 20 POS 12mm to 16mm Stack Height 0.635mm Solder ST Surface Mount
1mm 1mm 2.8A Double Row Tin -55鈩儈+125鈩 26P Standing paste 2.14mm SMD,P=1mm Female Headers ROHS
TE Connectivity3-179396-0
Conn Fine Pitch Connector RCP 30 POS 0.8mm Solder ST SMD T/R
Amphenol Communications Solutions91921-31125LF
1mm 2 Standing paste Plugin,P=1mm Board-to-Board and Backplane Connector ROHS

Descriptions

Descriptions of Samtec QSE-014-01-F-D-DP-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
0.8mm 2 Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Mezzanine Conn, Rcpt, 28Pos, 2Row; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:28Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Product Range:Qse Series Rohs Compliant: Yes |Samtec, Inc. QSE-014-01-F-D-DP-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE01401FDDPA