Samtec QFS-026-01-S-D-RA

Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip
$ 12.585
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QFS-026-01-S-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing6 pages11 years ago

Electro Sonic

Sager Electronics

CAD Models

Download Samtec QFS-026-01-S-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.585
$ 11.35
Stock
1
40,746
Authorized Distributors
6
6
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
2
2
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Elevated Strip, Board-to-Board, 2.54 mm, 2 Rows, 52 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 52 Contacts, Through Hole Straight, SLW
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 52 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Samtec QFS-026-01-S-D-RA provided by its distributors.

Headers & Wire Housings 0.635 mm Q2 High-Speed Rugged Ground Plane Socket Strip
Conn Micro High Speed Socket Strip SKT 52 POS Solder RA Thru-Hole/SMD
.635mm DBL ROW SHIELDED TERM. STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.