Samtec QFS-016-04.25-L-D-DP-A

0.64mm 2 32P Standing paste SMD, P=0.64mm Board-to-Board and Backplane Connector ROHS
$ 5.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QFS-016-04.25-L-D-DP-A.

Newark

Datasheet1 page8 years ago
Datasheet5 pages12 years ago

Samtec

Electro Sonic

HQonline

Sager Electronics

Inventory History

3 month trend:
+33.12%

CAD Models

Download Samtec QFS-016-04.25-L-D-DP-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Headers & Wire Housings 0.635 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 30 Ckt Vert. Recept 0.5mm SMT Dual-Row

Descriptions

Descriptions of Samtec QFS-016-04.25-L-D-DP-A provided by its distributors.

0.64mm 2 32P Standing paste SMD,P=0.64mm Board-to-Board and Backplane Connector ROHS
Conn Micro High Speed Socket Strip SKT 32 POS 0.635mm Solder ST Top Entry SMD Q2™ Tray
Mezzanine Connector, Receptacle, 0.635 mm, 2 Rows, 32 Contacts, Straight, Solder, Surface Mount
"0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip"
Qfs .635Mm Strips Rohs Compliant: Yes |Samtec, Inc. QFS-016-04.25-L-D-DP-A
CONN DIFF ARRAY RCP 32P SMD GOLD / 32 Position Connector Differential Pair Array, Female Surface Mount Gold
.635mm DBL ROW SHIELDED TERM. STRIP
CONNECTOR, RCPT, 28POS, 2ROW, 0.635MM
0.635MM GROUND PLANE SKT 16POS
CONNECTOR, RCPT, 28POS, 2ROW, 0.635MM; Pitch Spacing: 0.635mm; No. of Contacts: 28Contacts; Gender: Receptacle; Product Range: QFS Series; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QFS0160425LDDPA
  • S-QFS-016-04.25-L-D-DP-A