Samtec PTHF-130-02-G-Q-368

Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube
$ 49.101
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PTHF-130-02-G-Q-368.

element14 APAC

Datasheet1 page8 years ago

HQonline

Farnell

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-14.62%

CAD Models

Download Samtec PTHF-130-02-G-Q-368 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity / AMP1375799-3
Conn PC/104 and PC/104 Plus Connector RCP 119Signal/1Cavity POS 2mm Press Fit ST Thru-Hole
TE Connectivity1375797-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375798-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1375799-2
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375798-6
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole

Descriptions

Descriptions of Samtec PTHF-130-02-G-Q-368 provided by its distributors.

Conn Socket Strip SKT 120 POS 2mm Press Fit ST Top Entry Thru-Hole Tube
"2.00 mm PC/104-Plus™ Self-nesting Socket"
2.00mm PTHF PC/104 plus PCB socket, 120P
RS APAC
Connector, RCPT, 120POS, 4ROW, 2mm;
2mm PC104+ COMPLIANT PIN SOCKET
CONN RCPT 120POS 0.079 GOLD PCB
SAMTEC, INC PTHF-130-02-G-Q-368
Connector Systems:board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:120Contacts; Connector Mounting:through Hole Mount; Product Range:pthf Series; Contact Material:phosphor Bronze; Gender:socket Rohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTHF-130-02-G-Q-368.
  • PTHF-130-02-GQ-368
  • PTHF-130-02G-Q-368
  • PTHF130-02-G-Q-368
  • PTHF13002GQ368