TE Connectivity 1375797-1

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
$ 34.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375797-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-1.42%

CAD Models

Download TE Connectivity 1375797-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2026-10-13
LTD Date2026-12-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1375800-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375798-1
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity1375799-2
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375798-6
Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
TE Connectivity / AMP1375799-3
Conn PC/104 and PC/104 Plus Connector RCP 119Signal/1Cavity POS 2mm Press Fit ST Thru-Hole
Samtec PTHF Series, 2mm Pitch, 3-Row Receptacle, Board-to-Board, Right Angle, TH

Descriptions

Descriptions of TE Connectivity 1375797-1 provided by its distributors.

Conn PC/104 and PC/104 Plus Connector RCP 120 POS 2mm Press Fit ST Thru-Hole
AMPMODU SERIES 2MM PITCH PC/104 BACKPLANE CONN, FEMALE, STRAIGHT, 4 ROW, 120 WAY
Board Connector, 120 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle
CONNECTOR, 120WAY, 2MM; Pitch Spacing:2mm; No. of Contacts:120Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Press Fit; No. of Rows:4Rows; Contact Plating:Gold Plated Contacts; Contact Material:Ph
ASSY, 120 POS PC104 PLUS Number of Positions: 120 Centerline (Pitch): .079 in Centerline (Pitch): 2 mm Number of Loaded Positions: 120 Contact Current Rating (Max): 3 A Pc/104 Connector | 120 .079" 2 mm | Part Number: 1375797-1 | Internal Number: 1375797-1 | .079" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375797-1 .