Samtec MTSW-135-07-S-D-240

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole, MTSW Series
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-135-07-S-D-240.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.49
$ 3.25
Stock
1,355
1,355
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
70
70
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
-
-
Contact Plating
Gold
Gold
Housing Material
-
-
Contact Material
-
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole, TSW Series
Stacking Board Connector, HW Series, 70 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Stacking Board Connector, DW Series, 70 Contacts, Header, 2.54 mm, Through Hole, 2 Rows
Amphenol Communications Solutions77313-118-70LF
Conn Unshrouded Header HDR 70 POS 2.54mm Solder ST Thru-Hole Poly Bag

Descriptions

Descriptions of Samtec MTSW-135-07-S-D-240 provided by its distributors.

Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 70 Contacts, Through Hole, MTSW Series
Conn Unshrouded Header HDR 70 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
"Variable Height PCB Header Strips
MODIFIED .025"" SQ. POST HEADER .100
SAMTEC, INC MTSW-135-07-S-D-240

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW13507SD240