Samtec MTSW-102-07-G-S-130-RA

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-102-07-G-S-130-RA
$ 0.175
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTSW-102-07-G-S-130-RA.

Samtec

Datasheet2 pages8 years ago
Technical Drawing1 page11 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.04%

CAD Models

Download Samtec MTSW-102-07-G-S-130-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.095
Stock
43,423
17,419
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold
Tin
Housing Material
Polyester
Polyester
Contact Material
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
Amphenol Communications Solutions76382-302LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Pin Header, Right Angle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Right Angle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions68015-202HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole
Amphenol Communications Solutions68015-102HLF
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole BergStik® Bulk

Descriptions

Descriptions of Samtec MTSW-102-07-G-S-130-RA provided by its distributors.

Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-102-07-G-S-130-RA
Conn Unshrouded Header HDR 2 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Flex Stack MTSW ROHS3Compliant 2011 Right Angle Connector Header, Cuttable -55C~125C 3A 4.82mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTSW10207GS130RA