Samtec MTMS-112-02-G-D-100

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, MTMS Series
$ 1.939
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMS-112-02-G-D-100.

Newark

Datasheet1 page8 years ago

JRH Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions20021111-00024T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole Straight
TE Connectivity1-104068-1
Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, TMS Series
SAMTEC - SHF-112-01-L-D-RA - CONNECTOR, HEADER, 24POS, 2ROW, 1.27MM
Conn Shrouded Header (4 Sides) HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Tube

Descriptions

Descriptions of Samtec MTMS-112-02-G-D-100 provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, MTMS Series
Conn Unshrouded Header HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Tube
Header, 24 Contacts, 2 Rows, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:24Contacts; Contact Termination Type:Through Hole; Product Range:Mtms Series Rohs Compliant: Yes |Samtec, Inc. MTMS-112-02-G-D-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.