Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-104068-1

Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Box

$ 5.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-104068-1.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet5 pages11 years ago

Sager Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.49%

CAD Models

Download TE Connectivity 1-104068-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.585
$ 4.14
Stock
26,186
15,765
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.27 mm
1.27 mm
Number of Positions
24
24
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1995-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2026-05-17
LTD Date2026-06-16
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, TMS Series
Pin Header, Wire-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole, FTS Series
Amphenol Communications Solutions20021111-00024T4LF
Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 24 Contacts, Through Hole Straight
1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 30 Circuits, 3.40mm PC Tail Length
Conn Unshrouded Header M 20 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk/Loose
Amphenol Communications Solutions20021111-00026T4LF
Conn Unshrouded Header HDR 26 POS 1.27mm Solder ST Top Entry Thru-Hole Minitek127®

Descriptions

Descriptions of TE Connectivity 1-104068-1 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 24 POS 1.27mm Solder ST Top Entry Thru-Hole Box
Board to Board & Mezzanine Connectors SYSTEM 50 HDR 24P
Header,Latch Holder Solder pad 24pin 1A gold Black Through hole mounting 21.43mm(Length)*8.73mm(height)
Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONN HEADER VERT .050 24POS 30AU
|Amp Te Connectivity 1-104068-1
24 SYSTEM 50 HDR DRST SHRD; Pitch Spacing:1.27mm; No. of Contacts:24Contacts; Gender:Header; Product Range:AMPMODU Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; C

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-104068-1 .