Samtec MTMS-104-02-T-D-100

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
$ 0.375
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMS-104-02-T-D-100.

Newark

Datasheet1 page8 years ago
Technical Drawing1 page0 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+21.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole, TMS Series
Through-Hole Micro Header Rohs Compliant: Yes |Samtec, Inc. HTMS-104-02-T-D
Pin Header, Right Angle, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Right Angle
Amphenol Communications Solutions20021111-00008T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight
TE Connectivity215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity / AMP2178712-8
Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R

Descriptions

Descriptions of Samtec MTMS-104-02-T-D-100 provided by its distributors.

Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry Thru-Hole Bulk
".050"" x .100"" Variable Post Height Micro Terminal Strip"
8pin 1.27mm 2 2.54mm Header,Push-Pull 1A
SAMTEC, INC MTMS-104-02-T-D-100
Header, 8 Contacts, 2 Rows, Through Hole, 1.27 Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Mtms Series Rohs Compliant: Yes |Samtec, Inc. MTMS-104-02-T-D-100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTMS-10402TD100
  • MTMS10402TD100