What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2178712-8

Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2178712-8.

Farnell

Datasheet4 pages11 years ago

Burklin Elektronik

JRH Electronics

ShanghaiCT

Inventory History

3 month trend:
-71.43%

CAD Models

Download TE Connectivity / AMP 2178712-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 years ago)

Related Parts

TE Connectivity2178712-6
Conn IDC Connector SKT 6 POS 2.54mm IDT RA Cable Mount Reel
TE Connectivity1-2178712-0
Board Connector, 2 Row(s), Male, Straight, Solder Terminal, Black Insulator, Plug
TE Connectivity215570-8
Conn IDC Connector HDR 8 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
TE Connectivity215570-6
Conn IDC Connector HDR 6 POS 1.27mm Solder RA Side Entry Thru-Hole Reel
Amphenol Communications Solutions20021111-00008T4LF
Pin Header, Vertical, Board-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Straight
Amphenol Communications Solutions20021121-00008C4LF
Conn Unshrouded Header HDR 8 POS 1.27mm Solder ST Top Entry SMD Minitek127® T/R

Descriptions

Descriptions of TE Connectivity / AMP 2178712-8 provided by its distributors.

Conn IDC Connector M 8 POS 1.27mm IDT ST Cable Mount T/R
AMP - TE CONNECTIVITY - 2178712-8 - CONNECTOR, PLUG, 8POS, 2ROW, 1.27MM
8P, MOW, MICRO-MATCH VALUE LINE Part Number: 2178712-8 | Internal Number: 2178712-8 | TE Connectivity
IDC CONN, BOARD IN, 16POS, 2ROW, 1.27MM;
AGASTAT 8P. MOW. MICRO-MATCH VALUE LINE
Connector, Plug, 8Pos, 2Row, 1.27Mm; Idc Connector Type:Idc Plug; Contact Gender:Male; Pitch Spacing:1.27Mm; No. Of Rows:2 Row; No. Of Contacts:8Contacts; Connector Mounting:Cable Mount; Contact Material:Brass; Gender:Plug Rohs Compliant: Yes |Amp Te Connectivity 2178712-8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors