Samtec MTMM-125-05-T-Q-205

MTMM ROHS3Compliant 2016 GENERAL PURPOSE Connector Header, Cuttable -55C~105C 3A 0.205 5.21mm
$ 3.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTMM-125-05-T-Q-205.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec MTMM-125-05-T-Q-205 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Stacking Board Connector, TW Series, 100 Contacts, Header, 2 mm, Through Hole, 4 Rows
Pin Header, Board-to-Board, 2 mm, 4 Rows, 100 Contacts, Through Hole Right Angle, TMM Series
Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch
TE Connectivity1-1734100-0
Telecom and Datacom Connector, 100 Contact(s), Male, Straight, Solder Terminal, Plug
TE Connectivity1734100-8
Conn High Density PL 80 POS 2.54mm Solder ST Thru-Hole 80 Terminal 1 Port Tube

Descriptions

Descriptions of Samtec MTMM-125-05-T-Q-205 provided by its distributors.

MTMM ROHS3Compliant 2016 GENERAL PURPOSE Connector Header, Cuttable -55C~105C 3A 0.205 5.21mm
Pin Header, Board-to-Board, 2 mm, 4 Rows, 100 Contacts, Through Hole, MTMM Series
Conn Unshrouded Header HDR 100 POS 2mm Solder ST Top Entry Thru-Hole Bulk
Header, 2 Mm, Through Hole, 100 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:4Rows; No. Of Contacts:100Contacts; Contact Termination Type:Through Hole; Product Range:Mtmm Series Rohs Compliant: Yes |Samtec, Inc. MTMM-125-05-T-Q-205

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.