Samtec MTLW-120-07-L-S-280

Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip
$ 1.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MTLW-120-07-L-S-280.

Newark

Datasheet1 page8 years ago

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.73
$ 2.177
Stock
1,560
5,540
Authorized Distributors
6
6
Gender
-
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole C-Grid III™ Frame
Conn Unshrouded Header HDR 20 POS 2.54mm Solder RA Thru-Hole C-Grid III™ Frame
KK 254 SERIES 2.54MM 20 WAY 1 ROW STRAIGHT PCB SOCKET THROUGH HOLE SOCKET STRIP
CONN HEADER VERT 20POS 2.54MM / Connector Header Through Hole 20 position 0.100" (2.54mm)
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 20 Contacts, Through Hole, TSW Series
Amphenol Communications Solutions75915-320LF
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®

Descriptions

Descriptions of Samtec MTLW-120-07-L-S-280 provided by its distributors.

Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
PIN HEADER, BOARD-TO-BOARD, 2.54
MODIFIED LOW PRO .025"" SQ. HEADER .100
Header, 2.54 Mm, Through Hole, 20 Contacts; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:20Contacts; Contact Termination Type:Through Hole; Product Range:Mtlw Series Rohs Compliant: Yes |Samtec, Inc. MTLW-120-07-L-S-280

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MTLW-120-07-L-S280