Samtec MPT-06-01-01-L-RA-SD

Connector Mini-Power Terminal Strip HDR 6 POS Solder RA Thru-Hole 36 Terminal 1 Port
$ 4.326
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MPT-06-01-01-L-RA-SD.

Samtec

Technical Drawing2 pages8 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-10.39%

CAD Models

Download Samtec MPT-06-01-01-L-RA-SD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Power Conn, Header, 2Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec MPT-02-6.30-01-L-V .
Power Conn, Header, 4Pos, 1Row, 5Mm Rohs Compliant: Yes |Samtec, Inc. MPT-04-6.30-01-L-V .
PCB Receptacle, Board-to-Board, 5 mm, 1 Rows, 2 Contacts, PCB Mount, Powerstrip MPT Series
TE Connectivity5787366-1
PCB Connector, 5 Contact(s), Male, Right Angle, Solder Terminal, Black Insulator, Plug
TE Connectivity / AMP207365-3
Metrimate 3 Position Single Row .197 Inch Through-Hole Straight Header
TE Connectivity / AMP1-1410271-8
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal

Descriptions

Descriptions of Samtec MPT-06-01-01-L-RA-SD provided by its distributors.

Connector Mini-Power Terminal Strip HDR 6 POS Solder RA Thru-Hole 36 Terminal 1 Port
SAMTEC MPT-06-01-01-L-RA-SD Board-To-Board Connector, Right Angle, MPT-RA Series, 6 Contacts, Header, 5 mm, Through Hole
Power Conn, Hdr, 6Pos, 1Row, 5Mm, Th; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:6Contacts; Connector Mounting:Pcb Mount; Product Range:Powerstrip Mpt Series; Contact Material:Copper Alloy; Contact Gender:Pin Rohs Compliant: Yes |Samtec, Inc. MPT-06-01-01-L-RA-SD

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPT-06-01-01-L-RA-SD .
  • MPT06-01-01-L-RA-SD
  • MPT060101LRASD