TE Connectivity / AMP 1-1410271-8

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
$ 13.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1-1410271-8.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

ShanghaiCT

JRH Electronics

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 1-1410271-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-11-06
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TE Connectivity2-1410271-0
Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal, Receptacle
HEADER 1 ROW RIGHT-ANGLE SNAP-IN LOCK 4 PIN SMT/GLOW WIRE COMPATIBLE GOLD PLATE
TE Connectivity5-146280-4
Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
CONN HEADER VERT 4POS 2.54MM / Connector Header Through Hole 4 position 0.100" (2.54mm)
TE Connectivity2106112-6
Board Connector, 4 Contact(s), Solder Terminal, Black Insulator, Receptacle
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, TLW Series

Descriptions

Descriptions of TE Connectivity / AMP 1-1410271-8 provided by its distributors.

Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal
Conn Daughter Card RCP 4 POS 3.6mm Solder RA Thru-Hole Tube
High Speed / Modular Connectors MULTI-GIG PWR .8 R/A HDR 4P
MULTIGIG RT PWR .8 R/A HDR 4P PBFR Part Number: 1-1410271-8 | Internal Number: 1-1410271-8 | TE Connectivity
CONN HEADER POWER 4POS EDGE MNT
MULTIGIG RT Connectors and Accessories
MULTI-GIG PWR .8 R/A HDR 4P LEAD-FREE
Backplane Connector, Header, 4 Position; Product Range:Multigig Rt Series; No. Of Contacts:4Contacts; Pitch Spacing:3.6Mm; Gender:Header; Contact Termination Type:Through Hole; No. Of Rows:1Rows; Row Pitch:-; Connector Type:Backplanerohs Compliant: Yes |Te Connectivity 1-1410271-8

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors