Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MNT-103-BK-H

Headers & Wire Housings .100 Multi Position Shunt
$ 1.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MNT-103-BK-H.

Newark

Datasheet1 page9 years ago

Samtec

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.208
$ 0.7
Stock
1,244
31,811
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
-
Number of Pins
-
-
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
-
3.9 A
Resistance
-
-
Mount
-
-
Max Operating Temperature
90 °C
125 °C
Min Operating Temperature
-40 °C
-55 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity3-641215-6
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 6 Contacts, Through Hole Straight, MTA-100
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
TE Connectivity5520425-3
Modular Connector, RJ25 Jack, 1 x 1 (Port), 6P6C, Cat3, Through Hole Mount
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100

Descriptions

Descriptions of Samtec MNT-103-BK-H provided by its distributors.

Headers & Wire Housings .100 Multi Position Shunt
Conn Shunt F 6 POS 2.54mm ST
|Samtec, Inc. MNT-103-BK-H
Interconnection Device
Shunts, Jumpers ROHS
.100 C.L. SHUNT STRIP

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNT-103BKH
  • MNT103BKH