Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MNT-103-BK-G

Samtec Diverter cap, MNTseries, 3road, 2.54mmPitch, Black, gold plated contacts

$ 0.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MNT-103-BK-G.

Upverter

Datasheet1 page5 years ago

Toby Electronics

Samtec

Master Electronics

Newark

Inventory History

3 month trend:
-6.27%

CAD Models

Download Samtec MNT-103-BK-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.683
$ 1.208
Stock
31,472
244
Authorized Distributors
6
6
Gender
-
-
Number of Positions
-
-
Number of Pins
-
-
Pitch
2.54 mm
2.54 mm
Insulation Material
-
-
Current Rating
3.9 A
-
Resistance
-
-
Mount
-
-
Max Operating Temperature
125 °C
90 °C
Min Operating Temperature
-55 °C
-40 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
Conn Shrouded Header (4 Sides) HDR 5 POS 2.54mm Solder ST Top Entry Thru-Hole SL Tube
TE Connectivity3-641215-2
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100
TE Connectivity3-641215-4
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, MTA-100
TE Connectivity530153-2
Jumper (Busbar), Shunt, AMP 0.175" Short Post Headers, 2 Ways, 2.54 mm"

Descriptions

Descriptions of Samtec MNT-103-BK-G provided by its distributors.

Samtec Diverter cap, MNTseries, 3road, 2.54mmPitch, Black, gold plated contacts
Shunt, 2.54Mm, Multi, 1X3 Position; Accessory Type:Shunt; For Use With:Tsw, Mtsw, Tlw, Dw, Ew, Zw, Hw, & Tsm Series Headers; No. Of Positions:3Positions; Pitch Spacing:2.54Mm; Product Range:Mnt Series; No. Of Contacts:6Contacts Rohs Compliant: Yes |Samtec MNT-103-BK-G.
MNT - Samtec 2.54mm Multi Position Jumper Link / Shunt
Open top 3.9A 2.54mm P=2.54mm Shunts, Jumpers ROHS
Conn Shunt F 6 POS 2.54mm ST Bulk

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MNT-103-BK-G.
  • MNT103BKG