Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 530153-2

Jumper (Busbar), Shunt, AMP 0.175" Short Post Headers, 2 Ways, 2.54 mm"
$ 0.752
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 530153-2.

Farnell

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

JRH Electronics

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.42%

CAD Models

Download TE Connectivity 530153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

2.54mm (.100") Pitch C-Grid® Micro Shunt, Low Profile, 200mm" Tin (Sn) Plating
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.381µm Gold (Au), 2 Circuits, with Pin Stop
2.54mm Pitch C-Grid Shunt Terminal Housings, 0.762µm Gold (Au), 2 Circuits, with Pin Stop
TE Connectivity2-382811-0
TE Connectivity 2-382811-0 Economy Shunt 30 AU Black Unshrouded Connector
TE Connectivity382811-6
Jumper (Busbar), Shunt, AMPMODU Series Board to Board Connectors, 2 Ways, 2.54 mm, AMPMODU
TE Connectivity390088-1
Post Shunt; 2; 3; 1000; Phosphor Bronze; Gold over Nickel; Open Top; Black

Descriptions

Descriptions of TE Connectivity 530153-2 provided by its distributors.

Jumper (Busbar), Shunt, AMP 0.175" Short Post Headers, 2 Ways, 2.54 mm"
Post Shunts Product Highlights: Shunt Type = Tandem Spring Number of Positions = 2 2.54 mm Centerline Gold (30) over Nickel (30) Inlay Contact Mating Area Plating Shunt Style = Open Top
SHUNT JUMPER, 2WAY, 2.54MM; Accessory Type:Shunt; For Use With:0.175" Short Post Headers; No. of Positions:2Positions; Pitch Spacing:2.54mm; Product Range:-; Body Material:Glass-Filled Polyester; Contact Material:Phosphor Bronze
TDM SPRING SHUNT ASSY 2 POS Shunt Type: Tandem Spring Shunt Style: Open Top Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Contact Current Rating (Max): 3 A Tandem Spring Open Top .1" 2.54 mm | Board-To-Board Jumpers & Shunt | Part Number: 530153-2 | Internal Number: 530153-2 | .1" | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 530153-2 .
  • 530153-2.
  • 530153-2..