Samtec MMT-104-01-L-DH

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
$ 1.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMT-104-01-L-DH.

Sager Electronics

Datasheet1 page6 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago

Samtec

Farnell

JRH Electronics

Toby Electronics

CAD Models

Download Samtec MMT-104-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid™ Tube
Milli-Grid 87758 ROHS3Compliant Gold Solder Connector Header, Breakaway 15.0muin 0.38mum
CONN HEADER SMD 8POS 2MM / Connector Header Surface Mount 8 position 0.079" (2.00mm)
Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder RA Thru-Hole Milli-Grid Tube
Pin Header, Board-to-Board, 2 mm, 2 Rows, 8 Contacts, Surface Mount, TMM Series
Amphenol Communications Solutions98414-G06-08ULF
Pin Header, Wire-to-Board, 2 mm, 2 Rows, 8 Contacts, Through Hole Straight, FCI Minitek Series

Descriptions

Descriptions of Samtec MMT-104-01-L-DH provided by its distributors.

Headers & Wire Housings 2.00 mm Horizontal Surface Mount Terminal Strip
3A Horizontal attachment Tin 8P -55鈩儈+125鈩 2mm Double Row Black Phosphor Bronze 2mm SMD,P=2mm,Surface Mount锛孯ight Angle Pin Headers ROHS
Header, 2.0Mm, Smd, 2X4 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Mmt Series Rohs Compliant: Yes |Samtec, Inc. MMT-104-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMT-10401LDH
  • MMT10401LDH