Samtec MMS-113-02-L-DV-K

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, MMS Series, Phosphor Bronze
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-113-02-L-DV-K.

Samtec

Technical Drawing4 pages8 years ago

Farnell

Sager Electronics

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
+52.41%

CAD Models

Download Samtec MMS-113-02-L-DV-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, SQW Series, Phosphor Bronze
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Amphenol Communications Solutions55510-126LF
CONN RCPT 26POS 0.079 GOLD SMD / 26 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 20 Contacts, Surface Mount
Amphenol Communications Solutions55508-124LF
Board Connector, 24 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount
Amphenol Communications Solutions55510-120LF
LPVCC 4.5 T.E SMT ASSY-55510-120LF | Amphenol FCI (Amphenol CS) 55510120LF

Descriptions

Descriptions of Samtec MMS-113-02-L-DV-K provided by its distributors.

PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 26 Contacts, Solder, MMS Series, Phosphor Bronze
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
Conn Socket Strip SKT 26 POS 2mm Solder ST Top Entry SMD Tube
Push-Pull,Receptacle 2mm 2 26pin 3.9A 250nm 26.56mm*6.44mm
CONN RCPT 26POS 0.079 GOLD SMD
Connector Systems:board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:26Contacts; Connector Mounting:surface Mount; Product Range:tiger Claw Mms Series; Contact Material:phosphor Bronze; Gender:socketrohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-113-02-L-DV-K.
  • MMS11302LDVK