Harwin M22-7140442

HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
$ 0.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M22-7140442.

IHS

Datasheet1 page7 years ago

Farnell

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-25.95%

CAD Models

Download Harwin M22-7140442 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-01-05
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Communications Solutions63453-108LF
Conn Socket Strip SKT 8 POS 2mm Solder ST Top Entry Thru-Hole Minitek® Tube
Harwin M22-7140342 Datamate Connector Female Unshrouded 3+3 Pos Vertical
Conn Socket Strip F 10 POS 2mm Solder ST Top Entry Thru-Hole Tube
HIROSE ELECTRICA3D-8DA-2DSE(71)
Conn Socket Strip RCP 8 POS 2mm Solder ST Top Entry Thru-Hole Tray
TE Connectivity215307-4
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Automotive Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, CES Series

Descriptions

Descriptions of Harwin M22-7140442 provided by its distributors.

HARWIN 2mmpitch8pDouble row female Bus bar, right angle, Through hole mounting
Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole Tube
4+4 Pos. Female DIL Vertical Throughboard Conn.
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Socket
2.00mm (0.079") Pitch DIL Vertical 2.6mm PC Tail Socket Assembly, selective gold + tin, 4+4 contacts
Socket, Vertical, 2Row, 4Way; |Harwin M22-7140442
SOCKET, VERTICAL, 2ROW, 4WAY; Pitch Spacing: 2mm; No. of Contacts: 8Contacts; Gender: Receptacle; Product Range: M22 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR