Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec MMS-102-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount
$ 0.744
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-102-01-L-SV.

Inventory History

3 month trend:
+17.88%

CAD Models

Download Samtec MMS-102-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2mm Single Row 5.1A Tin -55℃~+125℃ 2P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
2mm Single Row 5.1A Tin -55鈩儈+125鈩 2P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
Samtec Board-to-Board Connector 2.54mm Pitch 2-Pin Single Row Right Angle TH BCS Series
Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 2 contacts
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Amphenol Communications Solutions76341-302LF
Push-Pull,Receptacle 1 2pin Push-pull type Female Socket Blue Through hole mounting

Descriptions

Descriptions of Samtec MMS-102-01-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount
Samtec MMS Series, 2mm Pitch, 2-Pin Single Row Receptacle, Board-to-Board, Right Angle, SMD
CONNECTOR, RECEPTACLE, 2POS, 1ROW, 2MM; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MMS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Con
Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Through Hole Mount; Product Range:Tiger Claw Mms Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec MMS-102-01-L-SV.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-102-01-L-SV.
  • MMS10201LSV