Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Harwin M80-8400245

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 2 contacts
$ 2.537
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M80-8400245.

IHS

Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+22.36%

CAD Models

Download Harwin M80-8400245 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.537
$ 2.081
Stock
6,162
473
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.0066 mm
2.0066 mm
Number of Positions
2
2
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-10
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

2mm Single Row 5.1A Tin -55℃~+125℃ 2P Direct Insert 6.35mm Plugin,P=2mm Female Headers ROHS
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 2 Contacts, Through Hole Mount
Harwin M20-7820246 SIL Connector 2 Position Female Vertical Unshrouded
2mm Single Row 5.1A Tin -55鈩儈+125鈩 2P Bend insert 2mm Push-Pull,P=2mm Female Headers ROHS
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Molex 22-02-2025 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 2 Circuits, with Hooks

Descriptions

Descriptions of Harwin M80-8400245 provided by its distributors.

Datamate L-Tek SIL Female Vertical 3mm PC Tail Connector, gold clip + gold shell, 2 contacts
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
SOCKET, VERTICAL, 1ROW, 2WAY; Pitch Spacing: 2mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: Datamate L-Tek M80 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plate

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR