Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BCS-102-L-S-TE

Samtec Board-to-Board Connector 2.54mm Pitch 2-Pin Single Row Right Angle TH BCS Series
$ 0.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BCS-102-L-S-TE.

Samtec

Datasheet1 page9 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+40.15%

CAD Models

Download Samtec BCS-102-L-S-TE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW Series
Amphenol Communications Solutions76341-302LF
Push-Pull,Receptacle 1 2pin Push-pull type Female Socket Blue Through hole mounting
Amphenol Communications Solutions71920-302LF
Dubox Rcp Sr Tmt Vert-He13 Spread Legs; |Amphenol Communications Solutions 71920-302LF

Descriptions

Descriptions of Samtec BCS-102-L-S-TE provided by its distributors.

Samtec Board-to-Board Connector 2.54mm Pitch 2-Pin Single Row Right Angle TH BCS Series
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
2.54mm Single Row 4.6A Tin 2P -55鈩儈+125鈩 Phosphor Bronze 475V Direct Insert 7.37mm Square Hole Plugin,P=2.54mm Female Headers ROHS
RECEPTACLE, 2.54MM, VERT, 2WAY; Pitch Spacing: 2.54mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: BCS Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Gold Plated Contacts

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BCS102LSTE