Samtec MEC8-120-02-L-D-RA1

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle
$ 3.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC8-120-02-L-D-RA1.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

element14 APAC

Newark

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-32.74%

CAD Models

Download Samtec MEC8-120-02-L-D-RA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Right Angle
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder

Descriptions

Descriptions of Samtec MEC8-120-02-L-D-RA1 provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Right Angle
Conn Card Edge SKT 40 POS 0.8mm Solder RA SMD Tray
CARD EDGE CONN, DUAL SIDE, 40POS, SMD; Product Range: MEC8 Series; No. of Contacts: 40Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Mount
Card Edge Conn, Dual, 40Pos, Solder; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:40 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC8-120-02-L-D-RA1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC812002LDRA1