What’s new: Find the right parts faster with our redesigned experience

Learn more

Samtec MEC8-110-02-L-D-RA1

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Right Angle
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC8-110-02-L-D-RA1.

Newark

Datasheet1 page8 years ago
Datasheet1 page10 years ago
Datasheet1 page12 years ago
Datasheet2 pages5 years ago

Samtec

Sager Electronics

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
+4.31%

CAD Models

Download Samtec MEC8-110-02-L-D-RA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Conn, Dual, 140Pos, Th Rohs Compliant: Yes |Samtec, Inc. MEC8-170-02-L-DV-A
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder

Descriptions

Descriptions of Samtec MEC8-110-02-L-D-RA1 provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Right Angle
Card Edge & Backplane Connector, Mec8 Series, Card Edge, Receptacle, 20, 0.8 Mm, Surface Mount Rohs Compliant: Yes |Samtec, Inc. MEC8-110-02-L-D-RA1
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Right Angle, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CARD EDGE CONN, DUAL SIDE, 20POS, SMD; Product Range: MEC8 Series; No. of Contacts: 20Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Mount

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC8-110-02-L-D-R-A1