Samtec MEC6-140-02-L-DV-A

Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight
$ 5.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC6-140-02-L-DV-A.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages12 years ago

Farnell

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+300%

CAD Models

Download Samtec MEC6-140-02-L-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 40 Contacts, Surface Mount, Straight
Standard Card Edge Connectors 0.635 mm Mini Edge Card Connector, Vertical
Amphenol Communications Solutions10058835-1000LF
Card Edge Connector, Dual Side, 1.57 mm, 170 Contacts, Surface Mount, Straight, Solder

Descriptions

Descriptions of Samtec MEC6-140-02-L-DV-A provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 80 Contacts, Surface Mount, Straight
"0.635 mm Mini Edge Card Connector
SAMTEC MEC6-140-02-L-DV-A Connector, MEC6-DV Series, Card Edge, 80 Contacts, Receptacle, 0.635 mm, Surface Mount
CARD EDGE CONN, DUAL SIDE, 80POS, SMD;
0.64mm 80P -55鈩儈+125鈩 P=0.64mm Edgeboard Connectors ROHS
CONN EDGE DUAL FMALE 80POS 0.025
Samtec , MEC6-DV, 2, 80, 0.635mm
SAMTEC, INC MEC6-140-02-L-DV-A
Card Edge Conn, Dual Side, 80Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:80 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. MEC6-140-02-L-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC614002LDVA